BFR183W vs BFP180W feature comparison

BFR183W Siemens

Buy Now Datasheet

BFP180W Infineon Technologies AG

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SIEMENS A G INFINEON TECHNOLOGIES AG
Package Description SMALL OUTLINE, R-PDSO-G3 SOT-343, 4 PIN
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.065 A 0.004 A
Collector-Base Capacitance-Max 0.7 pF 0.35 pF
Collector-Emitter Voltage-Max 12 V 8 V
Configuration SINGLE SINGLE
Highest Frequency Band ULTRA HIGH FREQUENCY BAND L BAND
JESD-30 Code R-PDSO-G3 R-PDSO-G4
Number of Elements 1 1
Number of Terminals 3 4
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Power Gain-Min (Gp) 18.5 dB
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 8000 MHz 7000 MHz
Base Number Matches 3 2
Rohs Code No
Part Package Code SOT
Pin Count 4
Case Connection COLLECTOR
JESD-609 Code e0
Power Dissipation-Max (Abs) 0.03 W
Terminal Finish Tin/Lead (Sn/Pb)

Compare BFR183W with alternatives

Compare BFP180W with alternatives