BFR183W vs 2SC4791 feature comparison

BFR183W Siemens

Buy Now Datasheet

2SC4791 Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SIEMENS A G RENESAS ELECTRONICS CORP
Package Description SMALL OUTLINE, R-PDSO-G3 MPAK-4
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.065 A 0.02 A
Collector-Base Capacitance-Max 0.7 pF 0.75 pF
Collector-Emitter Voltage-Max 12 V 8 V
Configuration SINGLE SINGLE
Highest Frequency Band ULTRA HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-PDSO-G3 R-PDSO-G4
Number of Elements 1 1
Number of Terminals 3 4
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Power Gain-Min (Gp) 18.5 dB
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 8000 MHz 10000 MHz
Base Number Matches 3 2
Pin Count 4
Additional Feature LOW NOISE

Compare BFR183W with alternatives

Compare 2SC4791 with alternatives