BFQ163 vs BFP540ESDE6433 feature comparison

BFQ163 NXP Semiconductors

Buy Now Datasheet

BFP540ESDE6433 Infineon Technologies AG

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NXP SEMICONDUCTORS INFINEON TECHNOLOGIES AG
Package Description CYLINDRICAL, O-MBCY-W3 SMALL OUTLINE, R-PDSO-G4
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature HIGH RELIABILITY, WITH EMITTER BALLASTING RESISTORS HIGH RELIABILITY, LOW NOISE
Case Connection COLLECTOR EMITTER
Collector Current-Max (IC) 0.5 A 0.08 A
Collector-Emitter Voltage-Max 10 V 4 V
Configuration SINGLE WITH BUILT-IN RESISTOR SINGLE
DC Current Gain-Min (hFE) 25 50
JEDEC-95 Code TO-39
JESD-30 Code O-MBCY-W3 R-PDSO-G4
Number of Elements 1 1
Number of Terminals 3 4
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Form WIRE GULL WING
Terminal Position BOTTOM DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 1000 MHz 34000 MHz
Base Number Matches 1 1
Rohs Code Yes
Part Package Code SOT
Pin Count 4
Collector-Base Capacitance-Max 0.24 pF
Highest Frequency Band L BAND
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max (Abs) 0.25 W
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare BFQ163 with alternatives

Compare BFP540ESDE6433 with alternatives