BFQ163 vs 2SC3510TL feature comparison

BFQ163 Philips Semiconductors

Buy Now Datasheet

2SC3510TL Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer PHILIPS SEMICONDUCTORS RENESAS TECHNOLOGY CORP
Package Description , SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.5 A 0.05 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 25
JESD-609 Code e0
Number of Elements 1 1
Operating Temperature-Max 200 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 3 W
Surface Mount NO YES
Terminal Finish Tin/Lead (Sn/Pb)
Transition Frequency-Nom (fT) 1000 MHz 4500 MHz
Base Number Matches 3 2
Pin Count 3
Collector-Base Capacitance-Max 1.5 pF
Collector-Emitter Voltage-Max 12 V
Highest Frequency Band ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-PDSO-G3
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON

Compare 2SC3510TL with alternatives