BFP405
vs
MRF904
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
SIEMENS A G
ASI SEMICONDUCTOR INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Additional Feature
HIGH RELIABILITY
Case Connection
EMITTER
Collector Current-Max (IC)
0.012 A
0.03 A
Collector-Base Capacitance-Max
0.08 pF
Collector-Emitter Voltage-Max
4.5 V
15 V
Configuration
SINGLE
SINGLE
Highest Frequency Band
L BAND
ULTRA HIGH FREQUENCY BAND
JESD-30 Code
R-PDSO-G4
O-MBCY-W4
Number of Elements
1
1
Number of Terminals
4
4
Package Body Material
PLASTIC/EPOXY
METAL
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Power Gain-Min (Gp)
22 dB
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
NO
Terminal Form
GULL WING
WIRE
Terminal Position
DUAL
BOTTOM
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
25000 MHz
4000 MHz
Base Number Matches
2
1
Part Package Code
TO-72
Package Description
TO-72, 4 PIN
Pin Count
4
DC Current Gain-Min (hFE)
30
JEDEC-95 Code
TO-72
Operating Temperature-Max
200 °C
Power Dissipation Ambient-Max
0.2 W
Power Dissipation-Max (Abs)
0.2 W
Compare BFP405 with alternatives
Compare MRF904 with alternatives