MRF904
vs
2SC3510RR
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MOTOROLA INC
HITACHI LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Additional Feature
LOW NOISE
Collector Current-Max (IC)
0.03 A
0.05 A
Collector-Base Capacitance-Max
1 pF
1.5 pF
Collector-Emitter Voltage-Max
15 V
12 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
30
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
JEDEC-95 Code
TO-206AF
TO-92
JESD-30 Code
O-MBCY-W4
O-PBCY-W3
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
4
3
Operating Temperature-Max
200 °C
Package Body Material
METAL
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
0.2 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
4000 MHz
4500 MHz
Base Number Matches
7
2
Package Description
CYLINDRICAL, O-PBCY-W3
Compare MRF904 with alternatives
Compare 2SC3510RR with alternatives