BFG93AW vs BFG93AW/X feature comparison

BFG93AW NXP Semiconductors

Buy Now Datasheet

BFG93AW/X NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description SMALL OUTLINE, R-PDSO-G4 SMALL OUTLINE, R-PDSO-G4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE, HIGH RELIABILITY LOW NOISE, HIGH RELIABILITY
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 0.035 A 0.035 A
Collector-Emitter Voltage-Max 12 V 12 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 40
Highest Frequency Band MILLIMETER WAVE BAND MILLIMETER WAVE BAND
JESD-30 Code R-PDSO-G4 R-PDSO-G4
Number of Elements 1 1
Number of Terminals 4 4
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 7000 MHz 7000 MHz
Base Number Matches 2 2

Compare BFG93AW with alternatives

Compare BFG93AW/X with alternatives