BFG93AW vs BFG93A feature comparison

BFG93AW Philips Semiconductors

Buy Now Datasheet

BFG93A Philips Semiconductors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer PHILIPS SEMICONDUCTORS PHILIPS SEMICONDUCTORS
Package Description ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.035 A 0.035 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 40
JESD-609 Code e0
Number of Elements 1 1
Operating Temperature-Max 150 °C 175 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.5 W 0.3 W
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 2 5
Peak Reflow Temperature (Cel) 260