BFG92ATRL
vs
BFG92AW-T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PHILIPS COMPONENTS
NXP SEMICONDUCTORS
Package Description
SMALL OUTLINE, R-PDSO-G4
SMALL OUTLINE, R-PDSO-G4
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
0.025 A
0.025 A
Collector-Emitter Voltage-Max
15 V
15 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
40
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
MILLIMETER WAVE BAND
JESD-30 Code
R-PDSO-G4
R-PDSO-G4
Number of Elements
1
1
Number of Terminals
4
4
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
5000 MHz
6000 MHz
Base Number Matches
2
1
Category CO2 Kg
8.4
Additional Feature
LOW NOISE, HIGH RELIABILITY
Compare BFG92ATRL with alternatives
Compare BFG92AW-T with alternatives