BFG92ATRL vs BFG92A/XR feature comparison

BFG92ATRL YAGEO Corporation

Buy Now Datasheet

BFG92A/XR North American Philips Discrete Products Div

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer PHILIPS COMPONENTS NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV
Package Description SMALL OUTLINE, R-PDSO-G4 ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 0.025 A 0.025 A
Collector-Emitter Voltage-Max 15 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 40
Highest Frequency Band ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-PDSO-G4
Number of Elements 1 1
Number of Terminals 4
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified
Surface Mount YES YES
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 5000 MHz 3500 MHz
Base Number Matches 2 3
Rohs Code No
JESD-609 Code e0
Operating Temperature-Max 175 °C
Power Dissipation-Max (Abs) 0.3 W
Terminal Finish Tin/Lead (Sn/Pb)

Compare BFG92ATRL with alternatives