BFG67X vs 933779670235 feature comparison

BFG67X NXP Semiconductors

Buy Now Datasheet

933779670235 NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description SMALL OUTLINE, R-PDSO-G4 PLASTIC, SOT-143B, 4 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature TUNER HIGH RELIABILITY
Collector Current-Max (IC) 0.05 A 0.05 A
Collector-Emitter Voltage-Max 10 V 10 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 60
Highest Frequency Band L BAND L BAND
JESD-30 Code R-PDSO-G4 R-PDSO-G4
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 4 4
Operating Temperature-Max 175 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.3 W
Power Gain-Min (Gp) 11 dB
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish MATTE TIN TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 7500 MHz 8000 MHz
Base Number Matches 16 1
Pin Count 4
Category CO2 Kg 8.4
EU RoHS Version RoHS 2 (2015/863/EU)
EFUP e
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V3.01
Case Connection COLLECTOR
Moisture Sensitivity Level 1

Compare BFG67X with alternatives

Compare 933779670235 with alternatives