BFG31TRL vs BFQ149,115 feature comparison

BFG31TRL NXP Semiconductors

Buy Now Datasheet

BFQ149,115 NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description SMALL OUTLINE, R-PDSO-G4 PLASTIC PACKAGE-3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 15 V 15 V
Configuration SINGLE SINGLE
Highest Frequency Band ULTRA HIGH FREQUENCY BAND C BAND
JESD-30 Code R-PDSO-G4 R-PSSO-F3
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 4 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type PNP PNP
Power Gain-Min (Gp) 12 dB
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN TIN
Terminal Form GULL WING FLAT
Terminal Position DUAL SINGLE
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 5000 MHz 5000 MHz
Base Number Matches 2 1
Part Package Code SOT-89
Pin Count 3
Manufacturer Package Code SOT89
HTS Code 8541.29.00.75
Samacsys Manufacturer NXP
Case Connection COLLECTOR
DC Current Gain-Min (hFE) 20
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) 260
Power Dissipation Ambient-Max 1 W
Power Dissipation-Max (Abs) 1 W
Reference Standard CECC
Time@Peak Reflow Temperature-Max (s) 30

Compare BFG31TRL with alternatives

Compare BFQ149,115 with alternatives