BFG25A/X,215
vs
UPA802T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
NEC ELECTRONICS CORP
Part Package Code
SOT-143
Package Description
SMALL OUTLINE, R-PDSO-G4
SMALL OUTLINE, R-PDSO-G6
Pin Count
4
6
Manufacturer Package Code
SOT143B
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.21.00.75
Samacsys Manufacturer
NXP
Case Connection
COLLECTOR
Collector Current-Max (IC)
0.0065 A
0.065 A
Collector-Base Capacitance-Max
0.3 pF
0.9 pF
Collector-Emitter Voltage-Max
5 V
10 V
Configuration
SINGLE
SEPARATE, 2 ELEMENTS
DC Current Gain-Min (hFE)
50
Highest Frequency Band
L BAND
ULTRA HIGH FREQUENCY BAND
JESD-30 Code
R-PDSO-G4
R-PDSO-G6
JESD-609 Code
e3
e0
Number of Elements
1
2
Number of Terminals
4
6
Operating Temperature-Max
175 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
5000 MHz
7000 MHz
Base Number Matches
1
3
Pbfree Code
No
Additional Feature
LOW NOISE
Compare BFG25A/X,215 with alternatives
Compare UPA802T with alternatives