BFG19SE6327
vs
BFQ19-T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
SIEMENS A G
NXP SEMICONDUCTORS
Package Description
SMALL OUTLINE, R-PDSO-G4
SMALL OUTLINE, R-PSSO-F3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
0.1 A
0.1 A
Collector-Base Capacitance-Max
1.4 pF
Collector-Emitter Voltage-Max
15 V
15 V
Configuration
SINGLE
SINGLE
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
ULTRA HIGH FREQUENCY BAND
JESD-30 Code
R-PDSO-G4
R-PSSO-F3
Number of Elements
1
1
Number of Terminals
4
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
GULL WING
FLAT
Terminal Position
DUAL
SINGLE
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
5500 MHz
5500 MHz
Base Number Matches
2
1
Part Package Code
SOT-89
Pin Count
3
HTS Code
8541.29.00.75
Additional Feature
LOW NOISE
DC Current Gain-Min (hFE)
25
JEDEC-95 Code
TO-243
Operating Temperature-Max
175 °C
Power Dissipation Ambient-Max
1 W
Reference Standard
CECC
Compare BFG19SE6327 with alternatives
Compare BFQ19-T with alternatives