BFC280908002 vs GYD15000 feature comparison

BFC280908002 Vishay BCcomponents

Buy Now Datasheet

GYD15000 Sprague-Goodman

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC SPRAGUE-GOODMAN ELECTRONICS INC
Package Description , 4341 , 4040
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.30.00.90 8532.30.00.90
Adjuster Orientation VERTICAL HORIZONTAL
Capacitance-Max 38 pF 15 pF
Capacitance-Min 4 pF 2 pF
Capacitor Type VARIABLE CAPACITOR VARIABLE CAPACITOR
Dielectric Material POLYTETRAFLUOROETHYLENE POLYPROPYLENE
Height 11 mm 11 mm
JESD-609 Code e3
Length 10.9 mm 10.2 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multi-turn
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -40 °C -40 °C
Package Style PCB Mount PCB Mount
Packing Method BULK
Rated (DC) Voltage (URdc) 250 V 100 V
Size Code 4341 4040
Surface Mount NO NO
Terminal Finish Matte Tin (Sn)
Terminal Shape FLAT FLAT
Width 10.5 mm 10.2 mm
Base Number Matches 2 1
Samacsys Manufacturer Sprague Goodman
Manufacturer Series GYD
Series G

Compare BFC280908002 with alternatives

Compare GYD15000 with alternatives