BFC280908002
vs
BFC280851558
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
LEAD FREE
|
, 3434
|
Reach Compliance Code |
unknown
|
unknown
|
Samacsys Manufacturer |
Vishay
|
|
Adjuster Orientation |
VERTICAL
|
|
Capacitance-Max |
38 pF
|
5.5 pF
|
Capacitance-Min |
4 pF
|
1.4 pF
|
Capacitor Type |
VARIABLE CAPACITOR
|
VARIABLE CAPACITOR
|
Dielectric Material |
POLYTETRAFLUOROETHYLENE
|
POLYETHYLENE
|
Height |
11 mm
|
10 mm
|
JESD-609 Code |
e3
|
|
Length |
10.9 mm
|
8.6 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Multi-turn |
|
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Style |
PCB Mount
|
PCB Mount
|
Packing Method |
BULK
|
Bulk
|
Rated (DC) Voltage (URdc) |
250 V
|
250 V
|
Size Code |
4341
|
3434
|
Surface Mount |
NO
|
|
Terminal Finish |
Matte Tin (Sn)
|
|
Terminal Shape |
FLAT
|
|
Width |
10.5 mm
|
8.6 mm
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
Yes
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8532.30.00.90
|
Manufacturer Series |
|
BFC280851558
|
Series |
|
BFC2 808-7.5MM
|
|
|
|
Compare BFC280908002 with alternatives
Compare BFC280851558 with alternatives