BFC280832159
vs
BFC280907013
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
ROHS COMPLIANT
, 5545
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.30.00.90
8532.30.00.90
Samacsys Manufacturer
Vishay
Capacitance-Max
15 pF
80 pF
Capacitance-Min
2.5 pF
6 pF
Capacitor Type
VARIABLE CAPACITOR
VARIABLE CAPACITOR
Dielectric Material
POLYPROPYLENE
POLYTETRAFLUOROETHYLENE
Height
11 mm
9.2 mm
Length
10.85 mm
14 mm
Manufacturer Series
BFC280832159
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
PCB Mount
PCB Mount
Packing Method
Bulk
Blister Pack
Rated (DC) Voltage (URdc)
150 V
200 V
Series
BFC2 808-10MM
Size Code
4342
5545
Terminal Finish
NOT SPECIFIED
Matte Tin (Sn)
Width
10.6 mm
11.5 mm
Base Number Matches
1
1
Additional Feature
PCB MOUNTABLE
Adjuster Orientation
VERTICAL
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Multi-turn
Surface Mount
NO
Terminal Shape
FLAT
Compare BFC280832159 with alternatives
Compare BFC280907013 with alternatives