BFC280811229
vs
BFC280811509
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
, 3432
|
ROHS COMPLIANT
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.30.00.90
|
8532.30.00.90
|
Samacsys Manufacturer |
Vishay
|
|
Capacitance-Max |
22 pF
|
50 pF
|
Capacitance-Min |
2.5 pF
|
3 pF
|
Capacitor Type |
VARIABLE CAPACITOR
|
VARIABLE CAPACITOR
|
Dielectric Material |
POLYPROPYLENE
|
POLYCARBONATE
|
Height |
10 mm
|
10 mm
|
Length |
8.6 mm
|
8.6 mm
|
Manufacturer Series |
BFC280811229
|
BFC2808
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Style |
PCB Mount
|
PCB Mount
|
Packing Method |
Bulk
|
BULK
|
Rated (DC) Voltage (URdc) |
250 V
|
250 V
|
Series |
BFC2 808-7.5MM
|
BFC2 808-7.5MM
|
Size Code |
3432
|
3432
|
Width |
8 mm
|
8 mm
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
Yes
|
Adjuster Orientation |
|
VERTICAL
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Multi-turn |
|
|
Surface Mount |
|
NO
|
Terminal Shape |
|
FLAT
|
|
|
|
Compare BFC280811229 with alternatives
Compare BFC280811509 with alternatives