BFC280811509
vs
GYA36000
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
SPRAGUE-GOODMAN ELECTRONICS INC
Package Description
ROHS COMPLIANT
, 3330
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.30.00.90
8532.30.00.90
Adjuster Orientation
VERTICAL
VERTICAL
Capacitance-Max
50 pF
36 pF
Capacitance-Min
3 pF
3 pF
Capacitor Type
VARIABLE CAPACITOR
VARIABLE CAPACITOR
Dielectric Material
POLYCARBONATE
POLYPROPYLENE
Height
10 mm
10.2 mm
Length
8.6 mm
8.5 mm
Manufacturer Series
BFC2808
GYA
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Multi-turn
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
PCB Mount
PCB Mount
Packing Method
BULK
Rated (DC) Voltage (URdc)
250 V
100 V
Series
BFC2 808-7.5MM
G
Size Code
3432
3330
Surface Mount
NO
NO
Terminal Shape
FLAT
FLAT
Width
8 mm
7.7 mm
Base Number Matches
2
1
Samacsys Manufacturer
Sprague Goodman
Compare BFC280811509 with alternatives
Compare GYA36000 with alternatives