BFC280811229 vs BFC280801001 feature comparison

BFC280811229 Vishay BCcomponents

Buy Now Datasheet

BFC280801001 Vishay BCcomponents

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description , 3432 , 4342
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.30.00.90 8532.30.00.90
Capacitance-Max 22 pF 65 pF
Capacitance-Min 2.5 pF 5.5 pF
Capacitor Type VARIABLE CAPACITOR VARIABLE CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 10 mm 11 mm
Length 8.6 mm 10.85 mm
Manufacturer Series BFC280811229 BFC280801001
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style PCB Mount PCB Mount
Packing Method Bulk Bulk
Rated (DC) Voltage (URdc) 250 V 150 V
Series BFC2 808-7.5MM BFC2 808-10MM
Size Code 3432 4342
Width 8 mm 10.6 mm
Base Number Matches 1 1
Terminal Finish NOT SPECIFIED

Compare BFC280811229 with alternatives

Compare BFC280801001 with alternatives