BFC280801001 vs BFC280832159 feature comparison

BFC280801001 Vishay BCcomponents

Buy Now Datasheet

BFC280832159 Vishay BCcomponents

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description , 4342 , 4342
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.30.00.90 8532.30.00.90
Capacitance-Max 65 pF 15 pF
Capacitance-Min 5.5 pF 2.5 pF
Capacitor Type VARIABLE CAPACITOR VARIABLE CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 11 mm 11 mm
Length 10.85 mm 10.85 mm
Manufacturer Series BFC280801001 BFC280832159
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style PCB Mount PCB Mount
Packing Method Bulk Bulk
Rated (DC) Voltage (URdc) 150 V 150 V
Series BFC2 808-10MM BFC2 808-10MM
Size Code 4342 4342
Terminal Finish NOT SPECIFIED NOT SPECIFIED
Width 10.6 mm 10.6 mm
Base Number Matches 2 2

Compare BFC280801001 with alternatives

Compare BFC280832159 with alternatives