BFC280800016 vs BFC280820508 feature comparison

BFC280800016 Vishay Intertechnologies

Buy Now Datasheet

BFC280820508 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description ROHS COMPLIANT RADIAL LEADED-3, ROHS COMPLIANT
Reach Compliance Code unknown unknown
Samacsys Manufacturer Vishay Vishay
Adjuster Orientation VERTICAL VERTICAL
Capacitance-Max 18 pF 5 pF
Capacitance-Min 2 pF 1.5 pF
Capacitor Type VARIABLE CAPACITOR VARIABLE CAPACITOR
Dielectric Material POLYTETRAFLUOROETHYLENE POLYPROPYLENE
Height 10 mm 7 mm
JESD-609 Code e3
Length 8.6 mm 7.3 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multi-turn
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -40 °C
Package Style PCB Mount PCB Mount
Packing Method BULK BULK
Rated (DC) Voltage (URdc) 250 V 150 V
Size Code 3432 2922
Surface Mount NO NO
Terminal Finish Matte Tin (Sn)
Terminal Shape FLAT FLAT
Width 8 mm 5.5 mm
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8532.30.00.90

Compare BFC280800016 with alternatives

Compare BFC280820508 with alternatives