BFC280820508
vs
BFC280823508
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
, 2922
, 2922
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.30.00.90
8532.30.00.90
Adjuster Orientation
VERTICAL
VERTICAL
Capacitance-Max
5 pF
5 pF
Capacitance-Min
1.5 pF
1.5 pF
Capacitor Type
VARIABLE CAPACITOR
VARIABLE CAPACITOR
Dielectric Material
POLYPROPYLENE
POLYPROPYLENE
Height
7 mm
7 mm
Length
7.3 mm
7.3 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Multi-turn
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
PCB Mount
PCB Mount
Packing Method
BULK
BULK
Rated (DC) Voltage (URdc)
150 V
150 V
Size Code
2922
2922
Surface Mount
NO
NO
Terminal Shape
FLAT
FLAT
Width
5.5 mm
5.5 mm
Base Number Matches
2
2
Compare BFC280820508 with alternatives
Compare BFC280823508 with alternatives