BFC238351163
vs
MKP383316160JIM2T0
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
compliant
Capacitance
0.016 µF
0.016 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
POLYPROPYLENE
Height
16.5 mm
16.5 mm
JESD-609 Code
e3
e3
Length
26 mm
26 mm
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Packing Method
Box
TRAY
Positive Tolerance
5%
5%
Rated (AC) Voltage (URac)
550 V
550 V
Rated (DC) Voltage (URdc)
1600 V
1600 V
Terminal Finish
Tin (Sn)
Matte Tin (Sn)
Terminal Pitch
22.5 mm
22.5 mm
Width
7 mm
7 mm
Base Number Matches
2
1
Package Description
RADIAL LEADED
ECCN Code
EAR99
HTS Code
8532.25.00.70
Factory Lead Time
14 Weeks
Mounting Feature
THROUGH HOLE MOUNT
Surface Mount
NO
Terminal Shape
WIRE
Compare BFC238351163 with alternatives
Compare MKP383316160JIM2T0 with alternatives