BFC238341243
vs
MKP383324140JI02W0
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Not Recommended
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
,
RADIAL LEADED
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.80
8532.25.00.70
Capacitance
0.024 µF
0.024 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
POLYPROPYLENE
Height
18 mm
18 mm
JESD-609 Code
e3
e3
Length
26 mm
26 mm
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Packing Method
Box
TR, 20 INCH
Positive Tolerance
5%
5%
Rated (AC) Voltage (URac)
500 V
500 V
Rated (DC) Voltage (URdc)
1400 V
1400 V
Terminal Finish
Tin (Sn)
Matte Tin (Sn)
Terminal Pitch
22.5 mm
22.5 mm
Width
8.5 mm
8.5 mm
Base Number Matches
2
1
Rohs Code
Yes
Factory Lead Time
14 Weeks
Mounting Feature
THROUGH HOLE MOUNT
Surface Mount
NO
Terminal Shape
WIRE
Compare BFC238341243 with alternatives
Compare MKP383324140JI02W0 with alternatives