Part Details for BFC238341243 by Vishay BCcomponents
Overview of BFC238341243 by Vishay BCcomponents
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BFC238341243
BFC238341243 CAD Models
BFC238341243 Part Data Attributes
|
BFC238341243
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
BFC238341243
Vishay BCcomponents
CAP,MET POLYPROPYLENE,24NF,1.4KVDC,5% -TOL,5% +TOL
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.024 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 18 mm | |
JESD-609 Code | e3 | |
Length | 26 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Box | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1400 V | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Width | 8.5 mm |
Alternate Parts for BFC238341243
This table gives cross-reference parts and alternative options found for BFC238341243. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC238341243, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BFC238340243 | Vishay Intertechnologies | $4.0543 | Film Capacitor, Polypropylene, 1400V, 5% +Tol, 5% -Tol, 0.024uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | BFC238341243 vs BFC238340243 |
BFC238341243 | Vishay Intertechnologies | $4.0543 | Film Capacitor, Polypropylene, 1400V, 5% +Tol, 5% -Tol, 0.024uF, | BFC238341243 vs BFC238341243 |
MKP383324140JIP2T0 | Vishay Intertechnologies | $1.4701 | Film Capacitor, | BFC238341243 vs MKP383324140JIP2T0 |
BFC238342243 | Vishay BCcomponents | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1400 V, 0.024 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | BFC238341243 vs BFC238342243 |
BFC238344243 | Vishay Intertechnologies | $4.4016 | Film Capacitor, Polypropylene, 1400V, 5% +Tol, 5% -Tol, 0.024uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | BFC238341243 vs BFC238344243 |
BFC238344243 | Vishay BCcomponents | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1400 V, 0.024 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | BFC238341243 vs BFC238344243 |