BFC238341243
vs
BFC238340243
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Not Recommended
Not Recommended
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.80
8532.25.00.70
Capacitance
0.024 µF
0.024 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
POLYPROPYLENE
Height
18 mm
18 mm
JESD-609 Code
e3
e3
Length
26 mm
26 mm
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Packing Method
Box
BULK
Positive Tolerance
5%
5%
Rated (AC) Voltage (URac)
500 V
500 V
Rated (DC) Voltage (URdc)
1400 V
1400 V
Terminal Finish
Tin (Sn)
Tin (Sn)
Terminal Pitch
22.5 mm
22.5 mm
Width
8.5 mm
8.5 mm
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Additional Feature
FLAME PROOF
Mounting Feature
THROUGH HOLE MOUNT
Package Shape
RECTANGULAR PACKAGE
Surface Mount
NO
Terminal Shape
WIRE
Compare BFC238341243 with alternatives
Compare BFC238340243 with alternatives