BFC238331124 vs F340Y241230JII2B0 feature comparison

BFC238331124 Vishay BCcomponents

Buy Now Datasheet

F340Y241230JII2B0 Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description , RADIAL LEADED
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.70
Capacitance 0.12 µF 0.12 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 19.5 mm 19.5 mm
JESD-609 Code e3 e3
Length 26 mm 26 mm
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Box BULK
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 320 V 305 V
Rated (DC) Voltage (URdc) 1000 V 1000 V
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Pitch 22.5 mm 22.5 mm
Width 10 mm 10 mm
Base Number Matches 2 1
Rohs Code Yes
Factory Lead Time 18 Weeks
Additional Feature SAFETY CLASS Y2
Mounting Feature THROUGH HOLE MOUNT
Reference Standard AEC-Q200; CSA; CQC; CUL; EN; IEC60384-14; UL
Surface Mount NO
Terminal Shape WIRE

Compare BFC238331124 with alternatives

Compare F340Y241230JII2B0 with alternatives