BFC238331124
vs
F340Y241230JIM2T0
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
unknown
Capacitance
0.12 µF
0.12 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
POLYPROPYLENE
Height
19.5 mm
19.5 mm
JESD-609 Code
e3
e3
Length
26 mm
26 mm
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Packing Method
Box
BULK
Positive Tolerance
5%
5%
Rated (AC) Voltage (URac)
320 V
305 V
Rated (DC) Voltage (URdc)
1000 V
1000 V
Terminal Finish
Tin (Sn)
Tin (Sn)
Terminal Pitch
22.5 mm
22.5 mm
Width
10 mm
10 mm
Base Number Matches
2
1
Package Description
RADIAL LEADED
ECCN Code
EAR99
HTS Code
8532.25.00.70
Factory Lead Time
18 Weeks
Additional Feature
SAFETY CLASS Y2
Mounting Feature
THROUGH HOLE MOUNT
Reference Standard
AEC-Q200; CSA; CQC; CUL; EN; IEC60384-14; UL
Surface Mount
NO
Terminal Shape
WIRE
Compare BFC238331124 with alternatives
Compare F340Y241230JIM2T0 with alternatives