BFC233927153 vs F339X131533MDA2B0 feature comparison

BFC233927153 Vishay BCcomponents

Buy Now Datasheet

F339X131533MDA2B0 Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description , 4916 RADIAL LEADED
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Additional Feature SAFETY CLASS: X2 SAFETY CLASS X1
Capacitance 0.015 µF 0.015 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 10 mm 10 mm
JESD-609 Code e3 e3
Length 12.5 mm 12.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial Radial
Packing Method AMMO PACK BULK
Positive Tolerance 20% 20%
Rated (AC) Voltage (URac) 310 V 330 V
Rated (DC) Voltage (URdc) 800 V 800 V
Reference Standard AEC-Q200; CSA; CQC; CUL; EN; IEC60384-14; UL CSA, CQC, CUL, IEC60384-14, UL
Surface Mount NO NO
Terminal Finish Tin (Sn) Matte Tin (Sn)
Terminal Pitch 10 mm 10 mm
Terminal Shape WIRE WIRE
Width 4 mm 4 mm
Base Number Matches 1 1
Factory Lead Time 14 Weeks
Samacsys Manufacturer Vishay

Compare BFC233927153 with alternatives

Compare F339X131533MDA2B0 with alternatives