BFC233927153
vs
BFC233925153
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
RADIAL LEADED
, 4916
Reach Compliance Code
compliant
unknown
Additional Feature
SAFETY CLASS: X2
SAFETY CLASS: X2
Capacitance
0.015 µF
0.015 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
POLYPROPYLENE
Height
10 mm
10 mm
JESD-609 Code
e3
e3
Length
12.5 mm
12.5 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
110 °C
110 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
Radial
Radial
Packing Method
AMMO PACK
BULK
Positive Tolerance
20%
20%
Rated (AC) Voltage (URac)
310 V
310 V
Rated (DC) Voltage (URdc)
800 V
800 V
Reference Standard
AEC-Q200; CSA; CQC; CUL; EN; IEC60384-14; UL
AEC-Q200; CSA; CQC; CUL; EN; IEC60384-14; UL
Surface Mount
NO
NO
Terminal Finish
Tin (Sn)
Tin (Sn)
Terminal Pitch
10 mm
10 mm
Terminal Shape
WIRE
WIRE
Width
4 mm
4 mm
Base Number Matches
2
2
Pbfree Code
Yes
ECCN Code
EAR99
HTS Code
8532.25.00.70
Compare BFC233927153 with alternatives
Compare BFC233925153 with alternatives