BF998,215
vs
BF998R
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV
Part Package Code
SOT-143
Package Description
PLASTIC PACKAGE-4
Pin Count
4
Manufacturer Package Code
SOT143B
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.21.00.75
Samacsys Manufacturer
NXP
Additional Feature
LOW NOISE
Case Connection
SOURCE
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE
DS Breakdown Voltage-Min
12 V
Drain Current-Max (ID)
0.03 A
0.03 A
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
JESD-30 Code
R-PDSO-G4
JESD-609 Code
e3
e0
Number of Elements
1
1
Number of Terminals
4
Operating Mode
DUAL GATE, DEPLETION MODE
DUAL GATE, DEPLETION MODE
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
0.2 W
0.2 W
Qualification Status
Not Qualified
Surface Mount
YES
YES
Terminal Finish
TIN
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Base Number Matches
1
6
Compare BF998,215 with alternatives