BF993 vs BF990ART/R feature comparison

BF993 Siemens

Buy Now Datasheet

BF990ART/R NXP Semiconductors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIEMENS A G NXP SEMICONDUCTORS
Package Description SMALL OUTLINE, R-PDSO-G4 SMALL OUTLINE, R-PDSO-G4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection SOURCE SOURCE
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 20 V 18 V
Drain Current-Max (ID) 0.05 A 0.03 A
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Highest Frequency Band VERY HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-PDSO-G4 R-PDSO-G4
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 4 4
Operating Mode DUAL GATE, DEPLETION MODE DUAL GATE, DEPLETION MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 0.2 W
Power Gain-Min (Gp) 25 dB
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Transistor Application AMPLIFIER

Compare BF993 with alternatives

Compare BF990ART/R with alternatives