BF861C vs BF861CTRL feature comparison

BF861C Philips Semiconductors

Buy Now Datasheet

BF861CTRL NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer PHILIPS SEMICONDUCTORS NXP SEMICONDUCTORS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
FET Technology JUNCTION JUNCTION
JESD-609 Code e3 e3
Operating Temperature-Max 150 °C 150 °C
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 0.25 W
Surface Mount YES YES
Terminal Finish MATTE TIN TIN
Base Number Matches 2 1
Pbfree Code Yes
Additional Feature LOW NOISE
Configuration SINGLE
DS Breakdown Voltage-Min 25 V
Feedback Cap-Max (Crss) 2.7 pF
JESD-30 Code R-PDSO-G3
Number of Elements 1
Number of Terminals 3
Operating Mode DEPLETION MODE
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON

Compare BF861CTRL with alternatives