BF723TRL13
vs
MJD42C
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SOT-223
TO-252
Package Description
SMALL OUTLINE, R-PDSO-G4
DPAK-3
Pin Count
4
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.05 A
6 A
Collector-Emitter Voltage-Max
200 V
100 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
50
15
JESD-30 Code
R-PDSO-G4
R-PSSO-G2
JESD-609 Code
e3
e0
Number of Elements
1
1
Number of Terminals
4
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
PNP
PNP
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
TIN
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
SINGLE
Transistor Application
SWITCHING
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
60 MHz
3 MHz
Base Number Matches
1
4
Case Connection
COLLECTOR
JEDEC-95 Code
TO-252
Operating Temperature-Max
140 °C
Power Dissipation-Max (Abs)
20 W
Compare BF723TRL13 with alternatives
Compare MJD42C with alternatives