BF720T/R vs BCP56-16 feature comparison

BF720T/R Philips Semiconductors

Buy Now Datasheet

BCP56-16 Continental Device India Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer PHILIPS SEMICONDUCTORS CONTINENTAL DEVICE INDIA LTD
Package Description , SOT-223, 4 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 1 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 50 100
Number of Elements 1 1
Operating Temperature-Max 150 °C 150 °C
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 1.5 W 1.33 W
Surface Mount YES YES
Transition Frequency-Nom (fT) 60 MHz 130 MHz
Base Number Matches 3 15
Case Connection COLLECTOR
Collector-Emitter Voltage-Max 80 V
JESD-30 Code R-PDSO-G4
Number of Terminals 4
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Reference Standard IATF 16949
Terminal Form GULL WING
Terminal Position DUAL
Transistor Element Material SILICON
VCEsat-Max 0.5 V

Compare BCP56-16 with alternatives