BF720
vs
BF720T/R
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
NEXPERIA
NXP SEMICONDUCTORS
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Date Of Intro
1988-06-28
Samacsys Manufacturer
Nexperia
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
260
Terminal Finish
TIN
TIN
Time@Peak Reflow Temperature-Max (s)
30
Base Number Matches
6
3
Part Package Code
SC-73
Package Description
PLASTIC, SMD, SC-73, 4 PIN
Pin Count
4
HTS Code
8541.29.00.75
Case Connection
COLLECTOR
Collector Current-Max (IC)
0.1 A
Collector-Base Capacitance-Max
1.6 pF
Collector-Emitter Voltage-Max
300 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
50
JESD-30 Code
R-PDSO-G4
Number of Elements
1
Number of Terminals
4
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
NPN
Power Dissipation Ambient-Max
1.5 W
Power Dissipation-Max (Abs)
1.5 W
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
60 MHz
VCEsat-Max
0.6 V
Compare BF720 with alternatives
Compare BF720T/R with alternatives