BF556A,215
vs
BF512
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV
|
Part Package Code |
TO-236
|
|
Package Description |
PLASTIC PACKAGE-3
|
,
|
Pin Count |
3
|
|
Manufacturer Package Code |
SOT23
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.21.00.75
|
|
Samacsys Manufacturer |
NXP
|
|
Configuration |
SINGLE
|
|
DS Breakdown Voltage-Min |
30 V
|
|
FET Technology |
JUNCTION
|
JUNCTION
|
Highest Frequency Band |
VERY HIGH FREQUENCY BAND
|
|
JEDEC-95 Code |
TO-236AB
|
|
JESD-30 Code |
R-PDSO-G3
|
|
JESD-609 Code |
e3
|
e0
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
1
|
|
Number of Terminals |
3
|
|
Operating Mode |
DEPLETION MODE
|
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Power Dissipation-Max (Abs) |
0.25 W
|
0.25 W
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
GULL WING
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Transistor Application |
AMPLIFIER
|
|
Transistor Element Material |
SILICON
|
|
Base Number Matches |
1
|
4
|
|
|
|
Compare BF556A,215 with alternatives
-
BF556A,215 vs BF556A
-
BF556A,215 vs 934021470215
-
BF556A,215 vs BF556A-T
-
BF556A,215 vs 934021470235
-
BF556A,215 vs BF512-TAPE-13
-
BF556A,215 vs SST5485
-
BF556A,215 vs BF512T/R
-
BF556A,215 vs BF511,215
-
BF556A,215 vs BF556B,215