BF510TRL13 vs BF510,215 feature comparison

BF510TRL13 YAGEO Corporation

Buy Now Datasheet

BF510,215 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PHILIPS COMPONENTS NXP SEMICONDUCTORS
Package Description SMALL OUTLINE, R-PDSO-G3 PLASTIC, SMD, SST3, 3 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application SWITCHING AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 2 1
Rohs Code Yes
Part Package Code TO-236
Pin Count 3
Manufacturer Package Code SOT23
HTS Code 8541.21.00
Date Of Intro 1993-07-01
Samacsys Manufacturer NXP
Additional Feature LOW NOISE
DS Breakdown Voltage-Min 20 V
Drain Current-Max (ID) 0.03 A
FET Technology JUNCTION
Feedback Cap-Max (Crss) 0.4 pF
Highest Frequency Band VERY HIGH FREQUENCY BAND
JESD-609 Code e3
Moisture Sensitivity Level 1
Operating Mode DEPLETION MODE
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 0.25 W
Terminal Finish Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 30

Compare BF510TRL13 with alternatives

Compare BF510,215 with alternatives