BF420RL1 vs BF420ZL1 feature comparison

BF420RL1 Motorola Mobility LLC

Buy Now Datasheet

BF420ZL1 onsemi

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MOTOROLA INC ON SEMICONDUCTOR
Package Description CYLINDRICAL, O-PBCY-T3 CYLINDRICAL, O-PBCY-T3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75
Collector Current-Max (IC) 0.5 A 0.05 A
Collector-Base Capacitance-Max 1.6 pF
Collector-Emitter Voltage-Max 300 V 300 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 50 50
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 1.5 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 60 MHz 60 MHz
VCEsat-Max 0.5 V
Base Number Matches 1 2
Rohs Code No
Part Package Code TO-92
Pin Count 3
Manufacturer Package Code CASE 29-11
Additional Feature EUROPEAN PART NUMBER
JESD-609 Code e0
Peak Reflow Temperature (Cel) 235
Power Dissipation-Max (Abs) 0.8 W
Terminal Finish TIN LEAD

Compare BF420RL1 with alternatives

Compare BF420ZL1 with alternatives