BF420RL1
vs
BF420-T/R
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MOTOROLA INC
NXP SEMICONDUCTORS
Package Description
CYLINDRICAL, O-PBCY-T3
CYLINDRICAL, O-PBCY-T3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.75
Collector Current-Max (IC)
0.5 A
0.05 A
Collector-Base Capacitance-Max
1.6 pF
1.6 pF
Collector-Emitter Voltage-Max
300 V
300 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
50
50
JEDEC-95 Code
TO-92
TO-92
JESD-30 Code
O-PBCY-T3
O-PBCY-T3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
1.5 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
60 MHz
60 MHz
VCEsat-Max
0.5 V
0.6 V
Base Number Matches
3
1
Rohs Code
Yes
Part Package Code
TO-92
Pin Count
3
JESD-609 Code
e3
Terminal Finish
MATTE TIN
Compare BF420-T/R with alternatives