BF245AZL1 vs 933171550112 feature comparison

BF245AZL1 Motorola Semiconductor Products

Buy Now Datasheet

933171550112 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC NXP SEMICONDUCTORS
Package Description CYLINDRICAL, O-PBCY-T3 CYLINDRICAL, O-PBCY-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature EUROPEAN PART NUMBER
Configuration SINGLE SINGLE
DS Breakdown Voltage-Min 30 V 30 V
Drain Current-Max (ID) 0.1 A 0.025 A
FET Technology JUNCTION JUNCTION
Highest Frequency Band ULTRA HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode DEPLETION MODE DEPLETION MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 3 1
Rohs Code Yes
Part Package Code TO-92
Pin Count 3
JESD-609 Code e3
Terminal Finish TIN

Compare BF245AZL1 with alternatives

Compare 933171550112 with alternatives