BF245AZL1 vs BF245B feature comparison

BF245AZL1 Motorola Mobility LLC

Buy Now Datasheet

BF245B Philips Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA INC PHILIPS SEMICONDUCTORS
Package Description CYLINDRICAL, O-PBCY-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature EUROPEAN PART NUMBER
Configuration SINGLE
DS Breakdown Voltage-Min 30 V
Drain Current-Max (ID) 0.1 A
FET Technology JUNCTION JUNCTION
Highest Frequency Band ULTRA HIGH FREQUENCY BAND
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3
Number of Elements 1
Number of Terminals 3
Operating Mode DEPLETION MODE
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Base Number Matches 3 16
Rohs Code Yes
JESD-609 Code e3
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 0.3 W
Terminal Finish Matte Tin (Sn)

Compare BF245AZL1 with alternatives