BF241
vs
BF840,215
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
CRIMSON SEMICONDUCTOR INC
NEXPERIA
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.025 A
0.025 A
Collector-Base Capacitance-Max
0.4 pF
Collector-Emitter Voltage-Max
40 V
40 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
36
67
JEDEC-95 Code
TO-92
TO-236AB
JESD-30 Code
O-PBCY-W3
R-PDSO-G3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
0.35 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
YES
Terminal Form
WIRE
GULL WING
Terminal Position
BOTTOM
DUAL
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
400 MHz
380 MHz
Base Number Matches
1
1
Rohs Code
Yes
Part Package Code
TO-236
Package Description
PLASTIC, SST3, SMD, 3 PIN
Pin Count
3
Manufacturer Package Code
SOT23
Date Of Intro
1997-09-01
Samacsys Manufacturer
Nexperia
JESD-609 Code
e3
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Reference Standard
AEC-Q101
Terminal Finish
TIN
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
AMPLIFIER
Compare BF241 with alternatives
Compare BF840,215 with alternatives
BF840,215 vs BF840TRL13
BF840,215 vs BF840
BF840,215 vs BF840T/R
BF840,215 vs 933792670235
BF840,215 vs 933792670215
BF840,215 vs BF840-TAPE-13
BF840,215 vs BF840,235
BF840,215 vs BF840TRL
BF840,215 vs BF841TRL