-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BF840 - NPN medium frequency transistor@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37K9473
|
Newark | Bipolar (Bjt) Single Transistor, General Purpose, Npn, 40 V, 380 Mhz, 250 Mw, 25 Ma, 67 Rohs Compliant: Yes |Nexperia BF840,215 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15368 |
|
$0.1320 / $0.3970 | Buy Now |
DISTI #
93X3945
|
Newark | Bipolar (Bjt) Single Transistor, General Purpose, Npn, 40 V, 380 Mhz, 250 Mw, 25 Ma, 67 Rohs Compliant: Yes |Nexperia BF840,215 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1050 / $0.1100 | Buy Now |
DISTI #
1727-4923-1-ND
|
DigiKey | TRANS NPN 40V 0.025A TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8898 In Stock |
|
$0.0897 / $0.4200 | Buy Now |
DISTI #
BF840,215
|
Avnet Americas | Trans GP BJT NPN 40V 0.025A 3-Pin TO-236AB T/R - Tape and Reel (Alt: BF840,215) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0712 / $0.0849 | Buy Now |
DISTI #
771-BF840215
|
Mouser Electronics | Bipolar Transistors - BJT BF840/SOT23/TO-236AB RoHS: Compliant | 47035 |
|
$0.0880 / $0.3900 | Buy Now |
|
Future Electronics | BF840 Series 40 V 25 mA NPN Surface Mount Silicon Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 27000Reel |
|
$0.0834 / $0.0931 | Buy Now |
|
Rochester Electronics | BF840 - Small Signal Bipolar Transistor, 0.025A, 40V, NPN, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$0.0704 / $0.0828 | Buy Now |
DISTI #
BF840.215
|
TME | Transistor: NPN, bipolar, 40V, 25mA, 250mW, SOT23,TO236AB Min Qty: 5 | 1000 |
|
$0.0740 / $0.1460 | Buy Now |
DISTI #
BF840,215
|
Avnet Asia | Trans GP BJT NPN 40V 0.025A 3-Pin TO-236AB T/R (Alt: BF840,215) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0887 / $0.0992 | Buy Now |
DISTI #
BF840,215
|
Avnet Silica | Trans GP BJT NPN 40V 0.025A 3-Pin TO-236AB T/R (Alt: BF840,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 117000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BF840,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BF840,215
Nexperia
BF840 - NPN medium frequency transistor@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | PLASTIC, SST3, SMD, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1997-09-01 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.025 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 67 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 380 MHz |
This table gives cross-reference parts and alternative options found for BF840,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BF840,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BF840,215 | BF840 - NPN medium frequency transistor TO-236 3-Pin | NXP Semiconductors | BF840,215 vs BF840,215 |
BF840-TAPE-13 | TRANSISTOR 25 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BF840,215 vs BF840-TAPE-13 |
BF840,235 | BF840 - NPN medium frequency transistor TO-236 3-Pin | NXP Semiconductors | BF840,215 vs BF840,235 |
BF840/T3 | TRANSISTOR 25 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | BF840,215 vs BF840/T3 |
933792670215 | Small Signal Bipolar Transistor, 0.025A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB | Nexperia | BF840,215 vs 933792670215 |
BF840 | Small Signal Bipolar Transistor, 0.025A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon | Siemens | BF840,215 vs BF840 |
BF840T/R | TRANSISTOR 25 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC, SST3, SMD, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BF840,215 vs BF840T/R |
933792670235 | Small Signal Bipolar Transistor, 0.025A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB | Nexperia | BF840,215 vs 933792670235 |
933792670215 | TRANSISTOR 25 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SST3, SMD, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BF840,215 vs 933792670215 |
BF840-TAPE-7 | TRANSISTOR 25 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BF840,215 vs BF840-TAPE-7 |