BF1100WRT/R vs 3SK295 feature comparison

BF1100WRT/R NXP Semiconductors

Buy Now Datasheet

3SK295 Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer NXP SEMICONDUCTORS RENESAS ELECTRONICS CORP
Package Description SMALL OUTLINE, R-PDSO-G4 MPAK-4
Pin Count 4 4
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE
Case Connection SOURCE SOURCE
Configuration COMPLEX SINGLE
DS Breakdown Voltage-Min 14 V 12 V
Drain Current-Max (ID) 0.03 A 0.025 A
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 0.035 pF 0.03 pF
Highest Frequency Band ULTRA HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-PDSO-G4 R-PDSO-G4
JESD-609 Code e3
Number of Elements 2 1
Number of Terminals 4 4
Operating Mode DUAL GATE, ENHANCEMENT MODE DUAL GATE, DEPLETION MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 1 7
Date Of Intro 1997-03-01
Power Dissipation-Max (Abs) 0.15 W
Power Gain-Min (Gp) 16 dB

Compare BF1100WRT/R with alternatives

Compare 3SK295 with alternatives