BDX54C vs BDW47G feature comparison

BDX54C Motorola Semiconductor Products

Buy Now Datasheet

BDW47G onsemi

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred End Of Life
Ihs Manufacturer MOTOROLA INC ONSEMI
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Additional Feature LEADFORM OPTIONS ARE AVAILABLE
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 8 A 15 A
Collector-Base Capacitance-Max 200 pF
Collector-Emitter Voltage-Max 100 V 100 V
Configuration DARLINGTON WITH BUILT-IN DIODE AND RESISTOR DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
DC Current Gain-Min (hFE) 750 250
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type PNP PNP
Power Dissipation Ambient-Max 60 W
Power Dissipation-Max (Abs) 60 W 85 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) Tin (Sn)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 20 MHz 4 MHz
VCEsat-Max 4 V
Base Number Matches 23 1
Pbfree Code Yes
Part Package Code TO-220 3 LEAD STANDARD
Package Description LEAD FREE, COMPACT, PLASTIC, CASE 221A-09, 3 PIN
Pin Count 3
Manufacturer Package Code 221A
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40

Compare BDW47G with alternatives