BDW47G vs BDW94B feature comparison

BDW47G onsemi

Buy Now Datasheet

BDW94B Power Innovations International, Inc.

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code End Of Life Transferred
Ihs Manufacturer ONSEMI POWER INNOVATIONS LTD
Part Package Code TO-220 3 LEAD STANDARD
Package Description LEAD FREE, COMPACT, PLASTIC, CASE 221A-09, 3 PIN TO-220, 3 PIN
Pin Count 3
Manufacturer Package Code 221A
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 15 A 12 A
Collector-Emitter Voltage-Max 100 V 80 V
Configuration DARLINGTON WITH BUILT-IN DIODE AND RESISTOR DARLINGTON
DC Current Gain-Min (hFE) 250 100
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 85 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish Tin (Sn)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 40
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 4 MHz
Base Number Matches 1 13

Compare BDW47G with alternatives