BDX54BFI vs D45E1-6263 feature comparison

BDX54BFI STMicroelectronics

Buy Now Datasheet

D45E1-6263 Intersil Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS HARRIS SEMICONDUCTOR
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95 8541.29.00.95
Case Connection ISOLATED COLLECTOR
Collector Current-Max (IC) 8 A 10 A
Collector-Emitter Voltage-Max 80 V 40 V
Configuration DARLINGTON WITH BUILT-IN DIODE AND RESISTOR DARLINGTON
DC Current Gain-Min (hFE) 750 1000
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type PNP PNP
Power Dissipation Ambient-Max 30 W 50 W
Power Dissipation-Max (Abs) 30 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
VCEsat-Max 2 V 2 V
Base Number Matches 1 2
Package Description FLANGE MOUNT, R-PSFM-T3
Collector-Base Capacitance-Max 220 pF
JEDEC-95 Code TO-220AB

Compare BDX54BFI with alternatives

Compare D45E1-6263 with alternatives