BDX54BFI vs BD652 feature comparison

BDX54BFI STMicroelectronics

Buy Now Datasheet

BD652 JW Miller

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer STMICROELECTRONICS POWER INNOVATIONS LTD
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Case Connection ISOLATED
Collector Current-Max (IC) 8 A
Collector-Emitter Voltage-Max 80 V
Configuration DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
DC Current Gain-Min (hFE) 750
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3
Number of Elements 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type PNP
Power Dissipation Ambient-Max 30 W
Power Dissipation-Max (Abs) 30 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON
VCEsat-Max 2 V
Base Number Matches 1 8
Part Package Code SFM
Package Description FLANGE MOUNT, R-PSFM-T3
Pin Count 3
JEDEC-95 Code TO-220AB

Compare BDX54BFI with alternatives

Compare BD652 with alternatives